Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.950 |
5+ | €62.160 |
10+ | €60.920 |
25+ | €59.670 |
50+ | €58.430 |
Price for:Each
Minimum: 1
Multiple: 1
€63.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21 34 909 1487 010
Order Code2493281
Technical Datasheet
Connector to Connector90° M12 Plug to 90° M12 Receptacle
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type A90° M12 Plug
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Right Angle 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 21 34 909 1487 010 is a 1m B-coded Double-ended Cordset with 4-position M12 right angle receptacle to receptacle connection. Made of violet TPE.
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
90° M12 Plug to 90° M12 Receptacle
Connector Type A
90° M12 Plug
Connector Type B
M12 Sensor Right Angle 4 Position Receptacle
Cable Length - Metric
1m
Product Range
-
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108