Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21 03 282 1405
Order Code2314535
Product RangeHarax M12-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.820 |
5+ | €40.670 |
10+ | €39.860 |
25+ | €39.040 |
50+ | €38.230 |
Price for:Each
Minimum: 1
Multiple: 1
€42.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 282 1405
Order Code2314535
Product RangeHarax M12-L Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHarax M12-L Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingGold
Product Overview
The 21 03 282 1405 is a 4-pole harax M12 series Circular Cable Connector, plug with d-coded mating face. 0.34 to 0.75mm² wire cross section area with IDC termination.
- IP65/IP67 Protection
- Robust design
- 360° Shielding termination
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
-
Contact Material
-
Product Range
Harax M12-L Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431