Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19580241031
Order Code4632532
Product RangeUIC IT Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €171.080 |
5+ | €158.480 |
10+ | €145.740 |
25+ | €142.460 |
50+ | €139.010 |
Price for:Each
Minimum: 1
Multiple: 1
€171.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19580241031
Order Code4632532
Product RangeUIC IT Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeUIC IT Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts24Contacts
Circular Contact TypeCrimp Pin
Coupling StyleQuicklock
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Contact Material
Copper Alloy
IP Rating
IP67, IP69
Product Range
UIC IT Series
No. of Contacts
24Contacts
Coupling Style
Quicklock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374