Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.730 |
10+ | €9.300 |
100+ | €9.110 |
250+ | €8.930 |
500+ | €8.740 |
Price for:Each
Minimum: 1
Multiple: 1
€10.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031440
Order Code2101928
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A Inserts & Bases
Product RangeHan A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 19200031440 is a Han A metal Top Entry Hood, 3A size and double lever locking system. Powder coated zinc die cast housing and zinc-plated steel locking lever.
- IP44/IP67 Protection rating
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
3A
Product Range
Han A
Connector Body Material
Zinc Body
Locking Type
1 Lever
For Use With
Han 3A Inserts & Bases
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 19200031440
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0616