Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19200031422
Order Code2783207
Product RangeHan A Series
Technical Datasheet
330 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.790 |
10+ | €19.890 |
25+ | €18.470 |
50+ | €17.800 |
100+ | €17.030 |
250+ | €16.020 |
Price for:Each
Minimum: 1
Multiple: 1
€22.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031422
Order Code2783207
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A Series
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
Product traceability