Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19000005185
Order Code2913699
Product RangeHan CGM-P Series
Technical Datasheet
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.330 |
10+ | €4.960 |
25+ | €4.650 |
50+ | €4.370 |
100+ | €4.120 |
250+ | €3.900 |
500+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005185
Order Code2913699
Product RangeHan CGM-P Series
Technical Datasheet
Product RangeHan CGM-P Series
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min10mm
Cable Diameter Max14mm
IP / NEMA RatingIP68, IP69, IP69K
Technical Specifications
Product Range
Han CGM-P Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
10mm
IP / NEMA Rating
IP68, IP69, IP69K
Thread Size - Metric
M20
Gland Colour
Black
Cable Diameter Max
14mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014787