Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19000005071
Order Code2842589
Product RangeHan Series
Technical Datasheet
64 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.280 |
10+ | €5.350 |
100+ | €5.240 |
250+ | €5.140 |
500+ | €5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€7.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005071
Order Code2842589
Product RangeHan Series
Technical Datasheet
Plug MaterialMetal
Thread SizeM25
External Diameter32.3mm
Product RangeHan Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 19000005071 is a M25 Blanking Piece made of metal for metric cable entry.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Plug Material
Metal
External Diameter
32.3mm
SVHC
No SVHC (17-Dec-2015)
Thread Size
M25
Product Range
Han Series
Technical Docs (3)
Alternatives for 19000005071
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01695