Print Page
19 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.440 |
10+ | €9.380 |
25+ | €8.990 |
100+ | €8.810 |
250+ | €8.630 |
Price for:Each
Minimum: 1
Multiple: 1
€10.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 19200031640 is a Han A Side Entry Hood, 3A size and double lever locking system. Zinc die cast housing with powder coated surface, zinc-plated steel locking lever, NBR seal.
- IP44/IP67 Protection rating
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
45°
Rectangular Shell Size
3A
Product Range
Han A
Connector Body Material
Zinc Body
Locking Type
1 Lever
For Use With
Han 3A Inserts & Bases
Technical Docs (3)
Alternatives for 19 20 003 1640
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080967