Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €124.650 |
5+ | €122.160 |
10+ | €119.660 |
25+ | €117.170 |
50+ | €114.680 |
Price for:Each
Minimum: 1
Multiple: 1
€124.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 10200160000 is a 16-way Han-Kit® Rectangular Connector Kit made of die-cast aluminum alloy. It features Han® 16A, 16-pins + PE inserts and 18 to 14AWG screw terminals.
- 16A Hood
- M20 metal cable gland
- IP67 Protection rating
Applications
Industrial
Contents
Housing, Hood, Male and Female insert, Cable seal (5 to 9mm) & (6 to 12mm).
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Han 16A
Kit Contents
Han 16A Hood, M20 Cable Gland & 16Pos+PE Inserts
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387822