Print Page
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.010 |
5+ | €72.530 |
10+ | €71.040 |
25+ | €68.090 |
50+ | €65.120 |
Price for:Each
Minimum: 1
Multiple: 1
€74.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09380062611
Order Code2842705
Product RangeHan Com
Technical Datasheet
Product RangeHan Com
Heavy Duty Connector TypeInsert
No. of Contacts4Contacts
No. of Contacts4 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating80A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09380062611 is a rectangular Han K 4/0 pin is a Male Insert with 4 power contacts for use with Harting Han-com K series connectors. 16B size, screw termination. Made of polycarbonate with silver plated copper alloy contacts.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han Com
No. of Contacts
4Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
80A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09380062611
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1152