Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09354330401
Order Code3846424
Product RangeHan PushPull(V14) Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09354330401
Order Code3846424
Product RangeHan PushPull(V14) Series
Technical Datasheet
Product RangeHan PushPull(V14) Series
Connector MountingCable Mount
No. of Contacts5Contacts
Contact GenderPin
No. of Rows1Rows
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Technical Specifications
Product Range
Han PushPull(V14) Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Mounting
Cable Mount
No. of Contacts
5Contacts
No. of Rows
1Rows
Connector Shell Size
-
Contact Plating
Gold over Nickel Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116575