Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330062601
Order Code1161041
Product RangeHan E Series
Your Part Number
1,008 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.650 |
| 10+ | €14.120 |
| 25+ | €13.340 |
| 50+ | €12.790 |
| 100+ | €12.270 |
| 250+ | €11.620 |
Price for:Each
Minimum: 1
Multiple: 1
€15.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330062601
Order Code1161041
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E Series
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09330062601
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
