Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.370 |
10+ | €2.920 |
100+ | €2.880 |
250+ | €2.830 |
500+ | €2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0923 132 6921
Order Code1096913
Technical Datasheet
Product Range-
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
Product Overview
The 0923 132 6921 is a 32-position 2-row angled male DIN-signal Connector with copper alloy contacts and a PBT insulator. It has solder termination and flange.
- 2A at 20°C Current
- 1000V Test voltage
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper
Alternatives for 0923 132 6921
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006