Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0921 025 3001.
Order Code1185763
Product RangeHeavy-Duty Han Series
Technical Datasheet
85 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.760 |
10+ | €16.500 |
50+ | €14.390 |
100+ | €12.700 |
250+ | €11.850 |
500+ | €11.590 |
Price for:Each
Minimum: 1
Multiple: 1
€17.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0921 025 3001.
Order Code1185763
Product RangeHeavy-Duty Han Series
Technical Datasheet
Product RangeHeavy-Duty Han Series
Connector MountingCable Mount
No. of Contacts25Contacts
Contact GenderPin
No. of Rows3Rows
Contact Termination TypeCrimp
Connector Shell Size16A
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Heavy-Duty Han Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Mounting
Cable Mount
No. of Contacts
25Contacts
No. of Rows
3Rows
Connector Shell Size
16A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 0921 025 3001.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824