Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09200042633.
Order Code2783082
Product RangeHan A Series
Technical Datasheet
197 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.350 |
| 10+ | €16.110 |
| 25+ | €15.030 |
| 50+ | €14.120 |
| 100+ | €13.380 |
| 250+ | €12.640 |
Price for:Each
Minimum: 1
Multiple: 1
€17.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09200042633.
Order Code2783082
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Pin
Current Rating10A
Technical Specifications
Product Range
Han A Series
No. of Contacts
4+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Pin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051