Print Page
43 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.380 |
10+ | €21.470 |
25+ | €19.660 |
100+ | €19.270 |
250+ | €18.870 |
Price for:Each
Minimum: 1
Multiple: 1
€22.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 010 2812
Order Code659484
Product RangeHan A
Technical Datasheet
Product RangeHan A
No. of Contacts11Contacts
Heavy Duty Connector TypeInsert
No. of Contacts11 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0920 010 2812 is a Han A 10 position Female Insert with screw terminal. 0.75 to 2.5mm² wire cross section area, polycarbonate insert with copper alloy contacts.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10A
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
11Contacts
No. of Contacts
11 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0920 010 2812
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05