Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.380 |
10+ | €21.440 |
25+ | €19.690 |
100+ | €19.300 |
250+ | €18.900 |
Price for:Each
Minimum: 1
Multiple: 1
€22.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 010 0301
Order Code462597
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Accessory TypeHousing
Connector Body MaterialMetal Body
Locking Type1 Lever
Connector Shell Size10A
Rectangular Shell Size10A
Cable Exit Angle-
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0920 010 0301 is a Han A Bulkhead Mounted Housing for 10A series industrial connectors. Single locking lever panel base and low construction. Made of aluminium die cast, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Connector Body Material
Metal Body
Connector Shell Size
10A
Cable Exit Angle
-
Product Range
-
Accessory Type
Housing
Locking Type
1 Lever
Rectangular Shell Size
10A
For Use With
Standard Han Connectors
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 0920 010 0301
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06