Print Page
207 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
10+ | €5.880 |
100+ | €5.760 |
250+ | €5.640 |
500+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09200030320 is a Han A Bulkhead Mounted Housing for 3A series connectors. Single locking lever and low construction. Made of polycarbonate, RAL 7032 (light grey) color locking element, NBR seal.
- Low construction style
- UL94V-0 Flammability rating
- NEMA type-4, 4X, 12
- IP44/IP67 Protection rating
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 3A Hoods & Inserts
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (3)
Alternatives for 0920 003 0320
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01