Print Page
10 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €5.580 |
100+ | €5.280 |
250+ | €4.980 |
500+ | €4.460 |
Price for:Each
Minimum: 10
Multiple: 10
€55.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09185606813
Order Code2581386
Product RangeSEK 18
Technical Datasheet
No. of Contacts60Contacts
Connector TypeRectangular
Contact Termination TypeIDC / IDT
Product RangeSEK 18
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
60Contacts
Connector Type
Rectangular
Product Range
SEK 18
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113