Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09181069422
Order Code2581276
Product RangeSEK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €1.150 |
Price for:Each
Minimum: 100
Multiple: 100
€115.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09181069422
Order Code2581276
Product RangeSEK Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts6Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact Plating-
Product RangeSEK Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Product Range
SEK Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018