Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No09156093011
Order Code2921744
Product RangeHan
Technical Datasheet
Product RangeHan
No. of Contacts8Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Han Series M23 Sensor Housing Connectors
Insert Arrangement-
Connector Shell SizeM23
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
8Contacts
Contact Termination Type
Crimp
For Use With
Harting Han Series M23 Sensor Housing Connectors
Connector Shell Size
M23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078