Print Page
Image is for illustrative purposes only. Please refer to product description.

641 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.150 |
| 10+ | €9.660 |
| 25+ | €9.080 |
| 50+ | €8.730 |
| 100+ | €8.360 |
| 250+ | €7.910 |
| 500+ | €7.590 |
Price for:Each
Minimum: 1
Multiple: 1
€11.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140034501
Order Code1418963
Technical Datasheet
Heavy Duty Connector TypeModule
Connector MountingCable Mount
GenderPlug, Receptacle
No. of Contacts3 Contacts
Rectangular Shell Size-
No. of Contacts3Contacts
Contact GenderPin
No. of Rows1Rows
Heavy Duty Contact Type-
Contact Termination TypeCrimp
Current Rating-
Connector Shell Size-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Module
Gender
Plug, Receptacle
Rectangular Shell Size
-
Contact Gender
Pin
Heavy Duty Contact Type
-
Current Rating
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
3 Contacts
No. of Contacts
3Contacts
No. of Rows
1Rows
Contact Termination Type
Crimp
Connector Shell Size
-
Contact Plating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
