Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140033001
Order Code1418961
Product RangeHan C Series
Technical Datasheet
77 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.890 |
10+ | €8.130 |
25+ | €6.820 |
50+ | €6.760 |
100+ | €6.700 |
250+ | €6.640 |
500+ | €6.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140033001
Order Code1418961
Product RangeHan C Series
Technical Datasheet
Product RangeHan C Series
Connector MountingCable Mount
No. of Contacts3Contacts
Contact GenderPin
No. of Rows1Rows
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Han C Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Mounting
Cable Mount
No. of Contacts
3Contacts
No. of Rows
1Rows
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability