Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.780 |
10+ | €14.220 |
25+ | €12.980 |
100+ | €12.620 |
250+ | €12.290 |
Price for:Each
Minimum: 1
Multiple: 1
€15.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09060480521
Order Code4572558
Accessory TypeShell Housing
For Use WithHarting F, H and MH Series Female Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Shell Housing
Connector Shell Size
-
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Harting F, H and MH Series Female Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0445