Print Page
107 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.320 |
| 10+ | €9.930 |
| 25+ | €9.680 |
| 100+ | €9.550 |
| 250+ | €9.420 |
Price for:Each
Minimum: 1
Multiple: 1
€14.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09032966821
Order Code2396189
Product RangeDIN 41612
Technical Datasheet
Product RangeDIN 41612
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09032966821 is a 96-position 3-row DIN signal Female Connector with wire wrap termination, 2.54mm pitch. Type C, straight orientation, with flange, copper alloy contacts. Type C is provided with the integrated coding facility. Made of thermoplastic and glass fibre reinforcement (30%).
- PL 2 according to IEC 60603-2 400 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
DIN 41612
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09032966821
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144