Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0903 196 6921
Order Code1096905
Product RangeDIN-Signal
Technical Datasheet
1,312 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.280 |
| 10+ | €3.580 |
| 100+ | €3.540 |
| 250+ | €3.490 |
| 500+ | €3.410 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0903 196 6921
Order Code1096905
Product RangeDIN-Signal
Technical Datasheet
Product RangeDIN-Signal
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0903 196 6921 from Harting is a DIN signal male connector with angled solder pins. It is 2.54mm pitch, 96 positions, DIN 41 612 type C male connector.
- Performance level 2 according to IEC 60603-2 standard
- Maximum working current is 2A
- Temperature range from -55°C to 125°C
- Thermoplastic resin glass fibre filled moulding
- Copper alloy with gold plated contacts
Applications
Industrial
Technical Specifications
Product Range
DIN-Signal
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Alternatives for 0903 196 6921
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014