Print Page
Image is for illustrative purposes only. Please refer to product description.
680 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.450 |
| 10+ | €7.240 |
| 25+ | €6.430 |
| 100+ | €6.100 |
| 250+ | €5.980 |
Price for:Each
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0903 096 3214
Order Code1096918
Technical Datasheet
Product Range-
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0903 096 3214 is a 96-way 3-row DIN 41612 Female Connector, 2.54mm pitch, straight solder pins, solder termination with gold flashed over nickel copper alloy contacts.
- UL94V-0 Flammability rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016