Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.460 |
10+ | €4.740 |
100+ | €4.650 |
250+ | €4.550 |
500+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005016
Order Code2842348
Technical Datasheet
Product Range-
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialMetal
Gland Colour-
Cable Diameter Min9mm
Cable Diameter Max20mm
IP / NEMA RatingIP65
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Heavy-Duty Han series Connector is designed as standard for pollution degree 3. The heavy-duty Han connector features a standard protection level of IP65.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
20mm
SVHC
No SVHC (17-Dec-2015)
Thread Size - Imperial
-
Cable Gland Material
Metal
Cable Diameter Min
9mm
IP / NEMA Rating
IP65
Technical Docs (3)
Alternatives for 09000005016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84849000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0226