Print Page
650 In Stock
4,100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
10+ | €2.670 |
100+ | €2.280 |
250+ | €2.040 |
500+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09 69 281 7420 is a D-sub mixed Straight Male Power Contact for cable applications. 10A rating and solder cup termination. Class 3 performance level.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Material
Copper
Wire Size AWG Max
-
Contact Termination Type
Solder
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001946