Print Page
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.770 |
10+ | €4.520 |
100+ | €4.430 |
250+ | €4.340 |
500+ | €4.250 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 281 2550
Order Code1707686
Product RangeD Sub-M
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeSolder
Product RangeD Sub-M
Product Overview
The 09 69 281 2550 is a D-sub mixed Straight Male High Voltage Contact for cable applications with solder termination. 0.25 to 0.56mm² wire cross section area and 1.3µm gold plating.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Solder
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
D Sub-M
Technical Docs (3)
Alternatives for 09 69 281 2550
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098