Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.610 |
10+ | €11.510 |
25+ | €10.630 |
100+ | €10.060 |
250+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€13.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 050 0443
Order Code1096972
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 67 050 0443 is a 50-pole Metal Hood made up of metalized plastic with short locking screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DD
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016