Print Page
Image is for illustrative purposes only. Please refer to product description.
543 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.000 |
10+ | €6.100 |
100+ | €5.150 |
250+ | €4.750 |
500+ | €4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€8.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 55 156 6611741
Order Code1342296
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SMT D Sub Connectors series standard board angled SMT D-sub Connectors with copper alloy contact with tin over nickel plating termination zone and gold over PdNi contact zone plating, liquid crystal polymer insulator.
- Number of contacts 9, 15, 25 and 37
- UL94V-0 Flammability
- 5GΩ Insulation resistance(minimum)
- 25mΩ Contact resistance (maximum) for contact, 5mΩ (maximum) for grounding
- 250, 500 Mating cycles durability
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for 09 55 156 6611741
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00182