Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.070 |
10+ | €4.770 |
100+ | €4.670 |
250+ | €4.580 |
500+ | €4.480 |
Price for:Each
Minimum: 1
Multiple: 1
€6.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 502 0000
Order Code1972966
Technical Datasheet
Accessory TypeHar-Port Protection Cover IP44
For Use WithI/O Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 45 502 0000 is a har-port Protection Cover for audio and video interfaces.
- IP65/IP67 Protection
- Compact design and robust design
- IP65/IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Har-Port Protection Cover IP44
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (08-Jul-2021)
For Use With
I/O Connectors
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631