Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
21 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.420 |
5+ | €37.220 |
10+ | €37.020 |
25+ | €36.190 |
50+ | €35.470 |
Price for:Each
Minimum: 1
Multiple: 1
€37.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 215 1100
Order Code1106817
Product RangeHan3A
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat5
IP RatingIP65, IP67
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan3A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 45 215 1100 is a Han 3A 8-position RJ45 Panel Feed-through Set, metal version standard grey, straight orientation. RJ45 plug termination.
- IP65/IP67 Protection
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
Through Hole
LEDs
Without LED
Product Range
Han3A
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
IP65, IP67
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041