Print Page
Image is for illustrative purposes only. Please refer to product description.
379 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.640 |
10+ | €15.180 |
25+ | €14.720 |
100+ | €14.110 |
250+ | €11.440 |
Price for:Each
Minimum: 1
Multiple: 1
€15.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 151 1100
Order Code1106814
Product RangeRJ Industrial
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
No. of Positions8Ways
LAN CategoryCat5
IP RatingIP20
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ Industrial
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Smallest RJ45 Ethernet connector
- AWG 22 Cables can be connected using IDC technology
- Designed on a 14mm standard grid
- Latching clip makes unlocking connector significantly easier
- Connector set includes housing cable gland, and instruction manual
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
8Ways
IP Rating
IP20
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
LAN Category
Cat5
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
Crimp
LEDs
Without LED
Product Range
RJ Industrial
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019