Print Page
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.780 |
5+ | €50.740 |
10+ | €49.700 |
25+ | €47.590 |
50+ | €46.640 |
Price for:Each
Minimum: 1
Multiple: 1
€51.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 38 032 3101
Order Code748420
Product RangeHan-Com
Technical Datasheet
Product RangeHan-Com
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Com
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09 38 032 3101
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053