Print Page
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.935 |
100+ | €0.907 |
500+ | €0.889 |
1000+ | €0.871 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
Han E
Wire Size AWG Max
22AWG
Current Rating
16A
Wire Size AWG Min
26AWG
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09 33 000 6127
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001206