Print Page
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.990 |
10+ | €4.730 |
100+ | €4.640 |
250+ | €4.540 |
500+ | €4.450 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 33 000 611400
Order Code3455890
Product RangeHan E
Technical Datasheet
Product RangeHan E
Contact GenderPin
Wire Size AWG Max19AWG
Contact Termination TypeCrimp
Wire Size AWG Min19AWG
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Han E
Wire Size AWG Max
19AWG
Wire Size AWG Min
19AWG
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014