Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.660 |
10+ | €8.940 |
25+ | €7.490 |
50+ | €7.220 |
100+ | €6.950 |
250+ | €6.330 |
500+ | €5.970 |
Price for:Each
Minimum: 1
Multiple: 1
€11.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 008 3101
Order Code1529769
Technical Datasheet
No. of Contacts8Contacts
Contact GenderSocket
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating-
Technical Specifications
Gender
Receptacle
Contact Gender
Socket
Contact Material
Copper Alloy
No. of Contacts
8Contacts
No. of Rows
2Rows
Contact Plating
-
Technical Docs (3)
Alternatives for 09 14 008 3101
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009753