Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.870 |
5+ | €22.110 |
10+ | €20.670 |
25+ | €18.910 |
50+ | €17.670 |
100+ | €17.280 |
Price for:Each
Minimum: 1
Multiple: 1
€25.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA120LG
Order Code2546906
Technical Datasheet
Enclosure MaterialABS
Body ColourGray
For Use With120mm Axial Fans
External Height - Metric150.1mm
External Width - Metric150mm
External Depth - Metric24mm
External Height - Imperial5.9"
External Width - Imperial5.91"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
For Use With
120mm Axial Fans
External Width - Metric
150mm
External Height - Imperial
5.9"
External Depth - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Gray
External Height - Metric
150.1mm
External Depth - Metric
24mm
External Width - Imperial
5.91"
Product Range
-
Technical Docs (1)
Alternatives for XPFA120LG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268