Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
12 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €253.070 |
5+ | €223.880 |
Price for:Each
Minimum: 1
Multiple: 1
€253.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U1918SBK
Order Code1735671
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height3.5"
External Height - Metric88.9mm
External Width - Metric422mm
External Depth - Metric457mm
Enclosure MaterialAluminum
Body ColourBlack
External Height - Imperial3.5"
External Width - Imperial16.6"
External Depth - Imperial18"
Product Range-
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
88.9mm
External Depth - Metric
457mm
Body Colour
Black
External Width - Imperial
16.6"
Product Range
-
Panel Space Height
3.5"
External Width - Metric
422mm
Enclosure Material
Aluminum
External Height - Imperial
3.5"
External Depth - Imperial
18"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.17312