Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €62.460 |
Price for:Each
Minimum: 1
Multiple: 1
€62.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U18BRKT
Order Code2763618
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric19mm
External Width - Metric8mm
For Use WithRM_U Series Enclosures
External Height - Imperial0.75"
External Width - Imperial0.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM1U18BRKT is an Adjustable Rear Brackets for rugged rack chassis, made of steel with black finish.
- 1U Height
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
8mm
External Height - Imperial
0.75"
Product Range
-
External Height - Metric
19mm
For Use With
RM_U Series Enclosures
External Width - Imperial
0.31"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7