Print Page
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.920 |
5+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€9.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRH3045
Order Code2912646
Product RangeRH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric160mm
External Width - Metric84mm
External Depth - Metric30mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.31"
External Depth - Imperial1.18"
Product RangeRH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
160mm
External Depth - Metric
30mm
Body Colour
Grey
External Height - Imperial
6.3"
External Depth - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
84mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.31"
Product Range
RH
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12