Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
3 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €357.990 |
Price for:Each
Minimum: 1
Multiple: 1
€357.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901717LG1
Order Code2546970
Technical Datasheet
Cabinet StyleTable Top
Panel Space Height17.56"
External Height - Metric495mm
External Width - Metric533mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColourGray
External Height - Imperial19.5"
External Width - Imperial21"
External Depth - Imperial17.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Table Top
External Height - Metric
495mm
External Depth - Metric
445mm
Body Colour
Gray
External Width - Imperial
21"
Product Range
-
Panel Space Height
17.56"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
19.5"
External Depth - Imperial
17.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536