Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPPGPFPA230
Order Code2786155
Product RangePPG Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPGPFPA230
Order Code2786155
Product RangePPG Series
Technical Datasheet
No. of Fans2
Supply Voltage230VAC
Power Rating-
Fan Flow Rate210CFM
Bearing Type-
Product RangePPG Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Fans
2
Power Rating
-
Bearing Type
-
SVHC
No SVHC (14-Jun-2023)
Supply Voltage
230VAC
Fan Flow Rate
210CFM
Product Range
PPG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216