Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €26.810 |
3+ | €26.270 |
Price for:Each
Minimum: 1
Multiple: 1
€26.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPFS19005BK2
Order Code2763555
Technical Datasheet
Panel TypePerforated Rack Panel
Rack U Height3U
Panel MaterialSteel
Body ColourBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric133mm
External Width - Metric483mm
External Height - Imperial5.24"
External Width - Imperial19.02"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PPFS19005BK2 is a Rack Panel made of 16-gauge perforated steel with black smooth powder paint finish.
- Fits standard EIA-310-D compliant rails
- Allows 25% airflow through panel
Applications
Industrial
Technical Specifications
Panel Type
Perforated Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
3U
Body Colour
Black
External Height - Metric
133mm
External Height - Imperial
5.24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.735