Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.670 |
5+ | €28.020 |
10+ | €26.370 |
20+ | €24.720 |
50+ | €23.070 |
Price for:Each
Minimum: 1
Multiple: 1
€29.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Plug Hole Dia - Imperial
1.75"
IP Rating
-
Product Range
HP
Plug Hole Dia - Metric
44.45mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HPBSS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73072980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045