Print Page
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.700 |
Price for:Each
Minimum: 1
Multiple: 1
€123.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoADSV1825BK
Order Code2839945
Product RangeADS
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric68mm
For Use With19" Width Panel Racks
External Width - Imperial19.02"
External Depth - Imperial2.68"
Product RangeADS
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Constructed of 14-Gauge Steel
- Telescoping design provides three convenient usable depths
- Fits within a single EIA rack unit and telescopes to cover entire depth
- Suggested load capacity of 350 lbs
- Finished in a durable smooth black powder paint
- Vented
Technical Specifications
Rack U Height
1U
External Depth - Metric
68mm
External Width - Imperial
19.02"
Product Range
ADS
External Width - Metric
483mm
For Use With
19" Width Panel Racks
External Depth - Imperial
2.68"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.22