Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.600 |
5+ | €40.130 |
10+ | €35.640 |
20+ | €34.930 |
Price for:Each
Minimum: 1
Multiple: 1
€43.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No500-0930
Order Code722443
Product Range500
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric54mm
External Width - Metric178mm
External Depth - Metric178mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial7.01"
External Depth - Imperial7.01"
Product Range500
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54mm
External Depth - Metric
178mm
Body Colour
Grey
External Height - Imperial
2.13"
External Depth - Imperial
7.01"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
178mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.01"
Product Range
500
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78