Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No298G7
Order Code2786199
Product Range298G Series
Technical Datasheet
7 In Stock
51 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.160 |
5+ | €14.230 |
10+ | €13.300 |
25+ | €12.710 |
50+ | €12.260 |
100+ | €11.860 |
250+ | €11.470 |
Price for:Each
Minimum: 1
Multiple: 1
€15.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No298G7
Order Code2786199
Product Range298G Series
Technical Datasheet
Convert FromCanada (Parts of the Caribbean), South America, Philippines & USA
Convert ToNEMA 5-15P
Current Rating-
Connector Colour-
Connector Body MaterialPlastic Body
Voltage Rating VAC120V
Product Range298G Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
Canada (Parts of the Caribbean), South America, Philippines & USA
Current Rating
-
Connector Body Material
Plastic Body
Product Range
298G Series
Convert To
NEMA 5-15P
Connector Colour
-
Voltage Rating VAC
120V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906